CML 19220353 technical specifications.
| Color | Red |
| Forward Current | 56mA |
| Lens Style | Dome |
| Luminous Intensity | 130mcd |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for CML 19220353 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.