CML 192D0001 technical specifications.
| Color | Green |
| Current | 20mA |
| Forward Current | 20mA |
| Lens Color | Green |
| Lens Style | Round, Domed |
| Luminous Intensity | 40mcd |
| Material | Brass |
| Operating Supply Voltage | 2.2V |
| Ratings | IP67, IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Voltage | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for CML 192D0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.