CML 192D0230 technical specifications.
| Color | Red |
| Forward Current | 3mA |
| Luminous Intensity | 70mcd |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for CML 192D0230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.