CML 192D0250 technical specifications.
| Color | Red |
| Forward Current | 17mA |
| Luminous Intensity | 400mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for CML 192D0250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.