CML 192D0351 technical specifications.
| Color | Green |
| Forward Current | 17mA |
| Luminous Intensity | 1.2cd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CML 192D0351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.