CML 192D1001 technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Luminous Intensity | 40mcd |
| Material | Brass |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CML 192D1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.