CML 19300233 technical specifications.
| Body Plating | BRIGHT CHROME |
| Color | Yellow |
| Forward Current | 3mA |
| Luminous Intensity | 8mcd |
| Material | Brass |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 250V |
| Mount | Panel |
| Outside Diameter | 16mm |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 230V |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for CML 19300233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.