CML 19301131 technical specifications.
| Body Plating | Chrome |
| Color | Green |
| Forward Current | 6mA |
| Luminous Intensity | 34mcd |
| Material | Brass |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 135V |
| Outside Diameter | 16mm |
| Voltage Rating (AC) | 110V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for CML 19301131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.