CML 19310135 technical specifications.
| Color | Blue |
| Current Rating | 6mA |
| Luminous Intensity | 7.5mcd |
| Material | Brass |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 135V |
| Operating Supply Voltage | 110V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for CML 19310135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.