CML 19311230 technical specifications.
| Color | Red |
| Current Rating | 2.2mA |
| Luminous Intensity | 33mcd |
| Material | Chrome |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 230V |
| Outside Diameter | 16mm |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for CML 19311230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
