CML 19311231 technical specifications.
| Color | Green |
| Current Rating | 1.5mA |
| Luminous Intensity | 26mcd |
| Material | Chrome |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 230V |
| Outside Diameter | 16mm |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for CML 19311231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
