CML 19311235 technical specifications.
| Current Rating | 1.5mA |
| Illumination Color | Blue |
| Lens Style | Round, Dome |
| Luminous Intensity | 7.5mcd |
| Material | Brass |
| Mount | Base |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CML 19311235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.