CML 19400230M technical specifications.
| Package/Case | 300 |
| Color | Red |
| Forward Current | 3mA |
| Luminous Intensity | 300mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CML 19400230M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.