CML 19500232 technical specifications.
| Color | Yellow |
| Forward Current | 3mA |
| Luminous Intensity | 7mcd |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for CML 19500232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.