CML 19501131 technical specifications.
| Color | Green |
| Forward Current | 5mA |
| Luminous Intensity | 10mcd |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for CML 19501131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
