CML 19501231 technical specifications.
| Color | Green |
| Forward Current | 3mA |
| Luminous Intensity | 5mcd |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for CML 19501231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.