CML 19522352 technical specifications.
| Color | Yellow |
| Forward Current | 19mA |
| Luminous Intensity | 350mcd |
| Material | Brass |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for CML 19522352 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.