CML 19571131 technical specifications.
| Body Plating | Chrome |
| Color | Green |
| Current Rating | 6mA |
| Forward Current | 6mA |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Outside Diameter | 22mm |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 110V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for CML 19571131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.