CML 195C035WM technical specifications.
| Color | White |
| Forward Current | 16mA |
| Luminous Intensity | 350mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for CML 195C035WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.