CML 195D0250M technical specifications.
| Color | Red |
| Forward Current | 16mA |
| Luminous Intensity | 160mcd |
| Mount | Panel |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for CML 195D0250M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.