CML 19721352 technical specifications.
| Color | Yellow |
| Dielectric Material | Chrome |
| Length | 50mm |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CML 19721352 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.