CML 19741130 technical specifications.
| Approvals | UL, VDE |
| Color | Red |
| Current Rating | 6mA |
| Height | 2mm |
| Lens Color | Red |
| Life (Hours) | 100Hour |
| Luminous Intensity | 600mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| RoHS Compliant | Yes |
| Voltage Rating | 130V |
| RoHS | Compliant |
Download the complete datasheet for CML 19741130 to view detailed technical specifications.
No datasheet is available for this part.