Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CML 1980000051450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Forward Current | 10mA |
| Lead Length | 450mm |
| Luminous Intensity | 25mcd |
| Material | Plastic |
| Operating Supply Voltage | 2.2V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 2V |
| RoHS | Compliant |
Download the complete datasheet for CML 1980000051450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
