CML 1980000150500 technical specifications.
| Color | Red |
| Forward Current | 16mA |
| Luminous Intensity | 70mcd |
| Material | Plastic |
| Operating Supply Voltage | 6V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for CML 1980000150500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.