CML 19TR0A12 technical specifications.
| Body Plating | BRIGHT CHROME |
| Color | Green, Red, Yellow |
| Dielectric Material | Chrome |
| Forward Current | 15mA |
| Length | 40mm |
| Lens Style | Dome |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Outside Diameter | 9.5mm |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 80° |
| DC Rated Voltage | 12V |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for CML 19TR0A12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.