CML 19TR0I24 technical specifications.
| Color | Green, Red, Yellow |
| Dielectric Material | Chrome |
| Length | 39mm |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for CML 19TR0I24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.