CML 1MHBP technical specifications.
| Package/Case | Module |
| Lead Length | 6.85mm |
| Max Current Rating | 600uA |
| Operating Supply Voltage | 65V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for CML 1MHBP to view detailed technical specifications.
No datasheet is available for this part.