CML 2187 technical specifications.
| Package/Case | Module |
| Current Rating | 40mA |
| Lead Length | 19mm |
| MSCP | 0.3MSCP |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | No |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 28V |
| RoHS | Compliant |
Download the complete datasheet for CML 2187 to view detailed technical specifications.
No datasheet is available for this part.