CML 2390QD1-28V technical specifications.
| Color | Red |
| Height | 10.9mm |
| Mount | Panel |
| Operating Supply Voltage | 28V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for CML 2390QD1-28V to view detailed technical specifications.
No datasheet is available for this part.