CML 286LFRE technical specifications.
| Package/Case | Module |
| MSCP | 0.55MSCP |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for CML 286LFRE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.