CML 2ML technical specifications.
| Package/Case | Module |
| Current Rating | 300uA |
| Height | 10mm |
| Lead Length | 25mm |
| Mount | Wire |
| Number of Contacts | 80 |
| Operating Supply Voltage | 250V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for CML 2ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
