CML 313 technical specifications.
| Capacitance | 2F |
| Current Rating | 175mA |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for CML 313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.