
General purpose lamp, T1.3/4 size with a medium groove. Features a 28V operating supply voltage and 28V DC rated voltage, consuming 1.12W. Delivers 0.34 MSCP and mounts via a base. This RoHS compliant component is supplied as a module.
CML 334 technical specifications.
| Package/Case | Module |
| Mount | Base |
| MSCP | 0.34MSCP |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for CML 334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
