CML 3890AL technical specifications.
| Package/Case | Axial |
| Lead Length | 15mm |
| MSCP | 0.19MSCP |
| Operating Supply Voltage | 15V |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for CML 3890AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.