CML 4300H7LC technical specifications.
| Depth | 5.84mm |
| Forward Current | 7mA |
| Length | 5.84mm |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 2.1mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 24W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| RoHS | Compliant |
Download the complete datasheet for CML 4300H7LC to view detailed technical specifications.
No datasheet is available for this part.