CML 4301H1/1 technical specifications.
| Depth | 5.89mm |
| Forward Current | 30mA |
| Length | 5.89mm |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 105W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for CML 4301H1/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.