CML 4301H1/5 technical specifications.
| Color | Green, Red |
| Depth | 5.59mm |
| Diameter | 5mm |
| Forward Current | 25mA |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Packaging | Bulk |
| Power Dissipation | 115W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| DC Rated Voltage | 2.2V |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for CML 4301H1/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.