CML 4304H7 technical specifications.
| Color | Yellow |
| Diameter | 22.9mm |
| Height | 8.71mm |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 6.3mcd |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Viewing Angle | 65° |
| DC Rated Voltage | 2.1V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for CML 4304H7 to view detailed technical specifications.
No datasheet is available for this part.