CML 4347 technical specifications.
| Color | Yellow |
| Diameter | 9.13mm |
| Height | 6.35mm |
| Lead Free | Lead Free |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for CML 4347 to view detailed technical specifications.
No datasheet is available for this part.