CML 507LF technical specifications.
| Package/Case | Module |
| Current Rating | 210mA |
| MSCP | 2.4MSCP |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Voltage Rating | 24V |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for CML 507LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
