CML 508LF technical specifications.
| Package/Case | Module |
| Current Rating | 50mA |
| Mount | Base |
| MSCP | 0.5MSCP |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Yes |
| Voltage Rating | 24V |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for CML 508LF to view detailed technical specifications.
No datasheet is available for this part.