CML 5100H1 technical specifications.
| Color | Red |
| Current Rating | 20mA |
| Diameter | 7.11mm |
| Height | 5.59mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Luminous Intensity | 6mcd |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| DC Rated Voltage | 2V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for CML 5100H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.