Dual color LED emitter featuring red and green light output. This diffused white LED has a 7.11mm diameter and 13.5mm height with a black housing. It operates at a DC rated voltage of 2.2V and emits light with a wavelength of 565nm, providing a luminous intensity of 6mcd. The component is lead-free and RoHS compliant.
CML 5100H1/5 technical specifications.
| Color | Green, Red |
| Diameter | 7.11mm |
| Height | 13.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Luminous Intensity | 6mcd |
| RoHS Compliant | Yes |
| DC Rated Voltage | 2.2V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for CML 5100H1/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.