CML 5100H1LC technical specifications.
| Color | Red |
| Diameter | 7.11mm |
| Height | 13.5mm |
| Housing Color | Black |
| Luminous Intensity | 2mcd |
| RoHS Compliant | Yes |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for CML 5100H1LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.