CML 5102H3-5V technical specifications.
| Color | Orange |
| Current Rating | 10mA |
| Diameter | 7.11mm |
| Height | 13.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Luminous Intensity | 7mcd |
| RoHS Compliant | Yes |
| Viewing Angle | 35° |
| DC Rated Voltage | 5V |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for CML 5102H3-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.