Green diffused LED emitter, 5V DC rated voltage, 12mA current rating, and 565nm wavelength. Features 10mcd luminous intensity and a 60° viewing angle. Housed in a black package with a 7.11mm diameter and 19mm height. Lead-free and RoHS compliant.
CML 5102H5-5V technical specifications.
| Color | Green |
| Current Rating | 12mA |
| Diameter | 7.11mm |
| Height | 19mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Luminous Intensity | 10mcd |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| DC Rated Voltage | 5V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for CML 5102H5-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.