CML 510LF technical specifications.
| Package/Case | Module |
| Current Rating | 180mA |
| Mount | Base |
| MSCP | 2.1MSCP |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Yes |
| Voltage Rating | 12V |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for CML 510LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.