CML 5300H1/5 technical specifications.
| Color | Green, Red |
| Height | 6.1mm |
| Lead Free | Lead Free |
| Length | 14.5mm |
| Luminous Intensity | 6mcd |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| DC Rated Voltage | 2.2V |
| Wavelength | 660nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for CML 5300H1/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.