CML 5300H1LC technical specifications.
| Color | Red |
| Diameter | 5mm |
| Height | 6.1mm |
| Lead Free | Lead Free |
| Length | 14.5mm |
| Lens Color | Red |
| Luminous Intensity | 2.3mcd |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for CML 5300H1LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.