CML 5300H5LC technical specifications.
| Color | Green |
| Diameter | 5mm |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 14.5mm |
| Luminous Intensity | 2.3mcd |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for CML 5300H5LC to view detailed technical specifications.
No datasheet is available for this part.